3-position, 1-row female receptacle connector with a 3.96mm pitch. Features straight, free-hanging, cable mount orientation and crimp termination. Operates within a temperature range of -40°C to 105°C and supports a maximum voltage rating of 250V AC/DC. Insulator color is natural.
Molex 09-52-4034 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 12.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-4034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.