Four-position, single-row receptacle connector with a 3.96mm pitch. Features brass contacts with tin plating and a natural colored housing. Designed for free-hanging, cable mounting with straight orientation and crimp termination. Rated for 250V AC/DC, operating between -40°C and 105°C.
Molex 09-52-4044 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Depth | 15.88mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 16.38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 5239 |
| Termination | Crimp |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-52-4044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.