Molex 09-57-1045 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 2220 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-57-1045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.