Molex 09-57-1075 technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 27.18 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Max Voltage Rating | 250V |
| Tradename | KK® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 09-57-1075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.