Molex 09-57-1155 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 2220 |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-57-1155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.