Molex 09-57-3077 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 7 |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Series | 2220 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-57-3077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.