3-circuit, 1-row, 3.96mm pitch PCB connector with a straight, bottom entry orientation. Features female socket contacts made of brass with gold plating, rated for 5A current and 250V voltage. This through-hole mount component has a white housing, a height of 11.4mm, length of 11.8mm, and width of 6.35mm. Operating temperature range is 0°C to 75°C, with lead-free and RoHS compliant construction.
Molex 09-62-3032 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Height | 11.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.