
Four-position, right-angle PCB receptacle with a 3.96mm pitch. Features brass contacts with gold plating, rated for 5A and 250V operating supply voltage. This female connector mounts via through-hole termination and operates within a 0°C to 75°C temperature range. The white housing is lead-free and RoHS compliant.
Molex 09-62-3041 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
