Molex 09-62-3051TR136 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Operating Supply Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3051TR136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.