5-position, 1-row female receptacle connector with straight, through-hole mounting and solder termination. Features brass contacts with gold plating, a 5A current rating, and a 250V voltage rating. Operates within a temperature range of 0°C to 75°C. Housing is natural colored, with a white contact color.
Molex 09-62-3052 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 10.25mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.71mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1232 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.