
Right-angle PCB receptacle connector featuring 6 positions and 6 contacts. This female connector utilizes brass contacts with gold plating for reliable termination, supporting a 5A current rating and 250V voltage rating. The white housing, constructed from lead-free and RoHS-compliant materials, measures 23.67mm in length, 11.4mm in width, and 6.35mm in height. Designed for through-hole mounting with a 3.96mm pitch, it operates within a temperature range of 0°C to 75°C.
Molex 09-62-3061 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 11.4mm |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.67mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.