6-position, single-row female receptacle connector with a 3.96mm pitch. Features gold-plated brass square female sockets for mating, offering a 5A current rating and 600V voltage rating. Designed for through-hole mounting with solder termination, this straight-oriented connector has a white nylon housing and insulation, rated UL94 V-0 for flammability. Operating temperature range is -40°C to 75°C.
Molex 09-62-3063 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 11.4mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.67mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1001 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK 2145 |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.