Molex 09-62-3071 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 27.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.