8-position, single-row female receptacle connector with a 3.96mm pitch, designed for vertical PCB mounting via through-hole termination. Features gold-plated bronze and brass female socket contacts, rated for 5A current and 250V voltage. Operates within a temperature range of 0°C to 75°C, with a white housing and lead-free, RoHS-compliant construction. Dimensions include a 31.6mm length, 6.35mm width, and 10.25mm depth.
Molex 09-62-3082 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 10.25mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 31.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
