9-position, 1-row straight PCB header with a 3.96mm pitch. Features gold-plated brass female socket contacts and a white housing. Rated for 5A current and 250V voltage, with an operating temperature range of 0°C to 75°C. Through-hole mount with solder termination.
Molex 09-62-3093 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Height | 11.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.