
The KK 2145 series connector features 13 female socket contacts with gold plating on brass material, suitable for through-hole mounting. It has a white color and operates between -40°C and 80°C. The connector is packaged in a tray and has a 3.96mm pitch. It is RoHS compliant and has a straight orientation.
Molex 09-62-3132 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Length | 51.41mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.