Molex 09-62-3153 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 385 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2145 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-3153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.