Molex 09-62-4127 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 462 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-4127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.