Molex 09-62-6024 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 3157 |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 2145 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-6024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.