Molex 09-62-6095 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 10.35mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 2145 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-62-6095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.