
2-circuit, 1-row male header connector with straight, through-hole solder termination. Features brass contacts with tin/copper plating and a 7A current rating. Operates within a -40°C to 105°C temperature range and supports up to 250V AC/DC. Housing is natural colored, UL94 V-2 flammability rated, and lead-free.
Molex 09-65-2028 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.419inch |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.75mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX™ 5273 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-65-2028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
