
4-contact, 1-row male header connector with straight, through-hole termination and a 3.96mm pitch. Features brass/bronze contacts with tin/copper plating, rated for 7A current and 250V voltage. The natural colored, UL94 V-2 flammability rated insulator has a depth of 2.29mm, height of 2.03mm, and length of 12.88mm. Operating temperature range is -40°C to 105°C, with lead-free and RoHS compliance.
Molex 09-65-2048 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 2.29mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.03mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5273 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-65-2048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
