5-contact, 1-row male header receptacle with straight, solder termination and a 3.96mm pitch. Features brass contacts with tin/copper plating, a 7A current rating, and a 250V voltage rating. Operates within a -40°C to 105°C temperature range. Through-hole mount design with a natural insulator and locking mechanism. Lead-free and RoHS compliant.
Molex 09-65-2058 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 10.75mm |
| Gender | Male |
| Height | 13.85mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 19.04mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5273 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-65-2058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.