
Board connector featuring 6 male contacts in a single straight row with a 3.96mm pitch. This receptacle offers a 7A current rating and a 250V voltage rating, with brass and bronze contacts plated in tin, copper, and gold. Designed for through-hole and cable mounting, it has a natural, UL94 V-2 flammability rated insulator and operates within a -40°C to 105°C temperature range.
Molex 09-65-2068 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Copper, Gold |
| Current Rating | 7A |
| Depth | 2.29mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 2.03mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.88mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX |
| Termination | Through Hole |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-65-2068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
