
7-circuit, 3.96mm pitch wire-to-board header with a straight, vertical orientation. Features brass contacts with tin/copper plating, rated for 7A current and 250V AC/DC. This male header utilizes through-hole mounting and solder termination, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Housing is natural colored and lead-free, with a depth of 10.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 09-65-2078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 7A |
| Depth | 10.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5273 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-65-2078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
