Molex 09-66-5112 technical specifications.
| Contact Plating | Tin |
| Current Rating | 7A |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 5272 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-66-5112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.