Molex 09-75-2064 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5274 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 09-75-2064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.