Molex 09-75-2074 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 5274 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-75-2074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.