
3-position, 1-row straight receptacle crimp housing with a 3.96mm pitch. Features brass contacts with tin plating, rated for 5A and 250V AC. Constructed from natural nylon material, it accommodates wire gauges from 18AWG to 26AWG. Operating temperature range is 0°C to 75°C. RoHS compliant.
Molex 09-91-0300 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 17mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable, PCB |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 3069 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-91-0300 to view detailed technical specifications.
No datasheet is available for this part.