Molex 09-91-0500 technical specifications.
| Package/Case | 0500 |
| Contact Gender | Female |
| Current Rating | 7A |
| Gender | Receptacle |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable, PCB |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 3069 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-91-0500 to view detailed technical specifications.
No datasheet is available for this part.