Molex 09-91-0800 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 3069 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-91-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
