Molex 09-91-1000 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Current Rating | 7A |
| Gender | Receptacle |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable, PCB |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 3069 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-91-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
