
Molex 09-91-1100 technical specifications.
| Contact Gender | Female |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1600 |
| Packaging | Bag |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 3069 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-91-1100 to view detailed technical specifications.
No datasheet is available for this part.