Molex 09-91-1300 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3069 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-91-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
