Molex 09-91-1900 technical specifications.
| Gender | Female |
| Length | 75.18mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 19 |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-91-1900 to view detailed technical specifications.
No datasheet is available for this part.