Molex 09-92-0900 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 3069 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-92-0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.