Molex 09-93-0200 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Non-Gendered |
| Depth | 17mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 7.82mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | KK® 3069 |
| Termination | Crimp |
| Width | 6.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-93-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.