
The Molex 09-93-0400 is a female socket rectangular connector with 4 positions and a 3.96mm pitch. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. This connector is RoHS compliant and available in bulk packaging with 5500 units per package. It has a wire gauge range of 18AWG to 26AWG and is suitable for cable mounting.
Molex 09-93-0400 technical specifications.
| Contact Gender | Female |
| Contact Type | Socket |
| Depth | 17mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Length | 15.75mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | 3069 |
| Width | 6.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-93-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
