
10-position, single-row wire-to-board connector with a 3.96mm pitch. This straight, crimp receptacle features female, non-gendered contacts and a black housing made from UL94 V-2 rated Nylon. Designed for free-hanging, cable mounting, it supports wire gauges from 18AWG to 26AWG and operates within a temperature range of 0°C to 75°C.
Molex 09-93-1000 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Non Gendered |
| Depth | 17mm |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Pitch | 3.96mm |
| Length | 39.52mm |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KK® 3069 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 09-93-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
