Molex 090130-1112 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 9.75mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 090130-1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.