
38-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of brass with tin-lead plating and a tin mating finish. Straight, through-hole mounted with solder termination, this connector offers a 3A current rating and a 350V AC voltage rating. Constructed with a black glass-filled nylon housing, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 0901301138 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.75mm |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.9mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 50.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | C-Grid III 90130 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901301138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.