
This rectangular connector features a contact finish of tin and a contact material of brass with a tin and lead plating. It has a square contact shape and a male pin contact type. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is also rated for a maximum voltage of 350V AC. The connector is available in a 2-row, 44-position configuration with a pitch of 2.54mm and is packaged in a tray. It is RoHS compliant and has a flammability rating of UL94 V-0.
Molex 0901301144 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 58.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid III 90130 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0901301144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.