
This 38-position 2-row right angle rectangular connector features a brass contact material with gold plating and a maximum operating temperature range of -55°C to 125°C. It has a current rating of 3A and a maximum voltage rating of 350V AC. The connector is designed for through-hole mounting and has a pitch of 2.54mm with a row spacing of 0.1inch. It is packaged in a tray and has a length of 50.98mm and a depth of 9.75mm.
Molex 0901303238 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.75mm |
| Housing Color | Black |
| Length | 50.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90130 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901303238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.