Right-angle shrouded header connector with 34 positions and 30 circuits. Features brass male pin contacts with gold plating for mating and tin plating on solder termination. This 2.54mm pitch connector has a 0.1-inch row spacing, a 3A current rating, and a 350V AC voltage rating. The black housing is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C.
Molex 0901303334 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.75mm |
| Housing Color | Black |
| Length | 45.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90130 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901303334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.