
This 40-position, 2-row right angle rectangular connector features a gold-plated brass contact with a gold finish and a glass insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 350V and is suitable for through-hole mounting. It is available in a tray packaging and has a 2.54mm pitch.
Molex 0901303340 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 53.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | C-Grid III 90130 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901303340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.