44-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Brass male pin contacts with tin plating offer a mating length of 0.266 inches. The black glass-filled nylon housing ensures a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C.
Molex 0901310142 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid III™ 90131 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901310142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.