This 32-position rectangular connector features a through hole mount and a black PBT housing. It has a gold-plated contact finish and a maximum operating temperature of 105°C. The connector is rated for 350V AC and has a pitch of 2.54mm. It is available in a rail/Tube packaging and is part of the C-Grid 90148 series.
Molex 0901481232 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 81.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901481232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.