
This Molex C-Grid 90148 connector features a 3-position, right angle design with a 2.54mm pitch and a maximum operating temperature range of -55°C to 105°C. It has a gold-plated contact finish and a bronze contact material. The connector is available in a rail/Tube packaging and is suitable for through hole mounting. It has a maximum voltage rating of 350V and is designed for use in a variety of applications.
Molex 0901481303 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901481303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.