8-position, single-row rectangular socket strip connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Contacts are female sockets made from bronze with gold plating for mating surfaces, offering a square contact shape. The PBT housing and insulation are black, with a maximum operating temperature of 105°C and a voltage rating of 350V. This RoHS compliant component is supplied in a tube.
Molex 0901481308 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0901481308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.