
The Molex 0901481330 is a 30-position right angle rectangular connector with a maximum operating temperature range of -55°C to 105°C. It features a gold-plated contact finish and a bronze contact material. The connector has a black PBT insulation material and a black housing color. It is rated for 350V AC and is available in rail or tube packaging.
Molex 0901481330 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 76.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 90148 |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0901481330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.